Festo Automatic M Condensate Drain, WA-2

Subtotal (1 unit)*

₩252,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩252,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-3099
제조사 부품 번호:
WA-2
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Condensate Drain

Drain Type

Automatic

Inlet Thread Standard

M

Minimum Operating Pressure

1.5bar

Standards/Approvals

RoHS

Maximum Operating Temperature

50°C

COO (Country of Origin):
DE

Festo Series WA Condensate Drain, 9mm Inlet Port, Automatic Drain - WA-2, Numeric Part Number: 152810


This condensate drain is designed for efficient industrial condensate management, operating fully automatically to ensure optimal performance. With an inlet port measuring M9 and a condensate drain outlet port of PK-4, it accommodates a variety of installations. This reliable component functions effectively under pressures ranging from 1.5 bar to 14 bar and can handle temperatures between 0°C to +50°C, making it suitable for diverse applications in the automation and mechanical sectors.

Features & Benefits


• Mechanical actuation ensures dependable operation without electricity

• Internal level measurement guarantees precise control of condensate levels

• Lightweight design at 92g facilitates easy installation in tight spaces

• Vertical mounting capability allows for flexible integration into systems

• Non-detenting manual override provides user control during maintenance

Applications


• Used for automatic drainage in compressed air systems

• Supports condensate removal in refrigeration equipment

• Integrates seamlessly into pneumatic control systems

• Enhances condensate management in process engineering

What is the range of operating pressure suitable for this component?


The unit functions effectively within a pressure range of 1.5 bar to 14 bar, accommodating various system requirements.

How does the operating medium affect the performance of this drain?


It is specifically designed for use with water, ensuring optimal drainage performance and reliability in managing condensate in industrial applications.

Can this condensate drain be installed in any orientation?


It is primarily designed for vertical installation, with an allowance of +/-5° to maintain effective operation and drainage efficiency.

What materials are used in the construction of this drain?


The housing is made from a wrought aluminium alloy, offering durability and resistance to environmental factors commonly encountered in various installations.

관련된 링크들