RS Better World

Festo 1/2 in Automatic G Condensate Drain, PWEA-AC-6A

Subtotal (1 unit)*

₩1,158,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,158,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-2919
제조사 부품 번호:
PWEA-AC-6A
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Condensate Drain

Drain Type

Automatic

Inlet Thread Standard

G

Minimum Operating Pressure

0.8bar

IP Rating

IP65

Inlet Port Thread Size

1/2 in

Better World Product

Yes

Better World Claim

Repairable by the End User

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE

Festo PWEA Series Condensate Drain, G 1/2 Inlet Port, Automatic Drain - PWEA-AC-6A, Numeric Part Number: 538679


This condensate drain is designed for automatic drainage solutions in compressed air systems. Operating within a vertical mounting position, it provides efficient condensate management for pressures ranging from 0.8 bar to 16 bar. The robust construction features a wrought aluminium alloy condensate container and a polymer housing, ensuring durability in various industrial conditions.

Features & Benefits


• Fully automatic operation streamlines condensate removal processes

• Electric actuation promotes precise control over drainage cycles

• Dual LED indicators allow for quick status checks

• Equipped with a manual override for emergency situations

• Suitable for high-demand environments with up to 16 bar pressure

• IP65 rating ensures protection against dust and water ingress

Applications


• Utilised in compressor systems for automated condensate removal

• Ideal for requiring reliable condensate management

• Used with pneumatic systems needing constant drain functionality

• Engaged in industry sectors involving compressors and industrial machinery

What operating conditions can be handled effectively?


This product functions optimally within a range of +1°C to +60°C in ambient temperatures. It also operates efficiently up to 16 bar, catering to high-pressure environments.

How does the manual override feature work?


The non-detenting manual override allows users to activate the drain manually, bypassing the automatic functions, which is essential during maintenance or emergency situations.

Are there any specific electrical requirements?


The condensate drain operates on AC 230 V with a nominal rating of 2 VA. It accommodates mains frequencies between 50 Hz and 60 Hz, ensuring broad compatibility with existing electrical systems.

관련된 링크들