Festo 1/2 in Automatic G Condensate Drain, PWEA-AC-3D

Subtotal (1 unit)*

₩1,158,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,158,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2918
제조사 부품 번호:
PWEA-AC-3D
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Condensate Drain

Drain Type

Automatic

Inlet Thread Standard

G

Minimum Operating Pressure

0.8bar

Inlet Port Thread Size

1/2 in

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE

Festo PWEA Series Condensate Drain, G 1/2 Inlet Port, Automatic Drain Type - PWEA-AC-3D, Numeric Part Number: 538681


This condensate drain is designed for efficient automated removal of condensate in pneumatic systems. With a vertical mounting position plus or minus 5°, it accommodates a range of installation scenarios. The unit features robust construction that ensures reliability under varying operating conditions and environments, making it ideal for diverse industrial applications.

Features & Benefits


• Fully automatic operation simplifies condensate management

• Electric actuation enables precise level detection

• Alarm output for timely maintenance alerts

• Compliant with RoHS for environmental safety

• LED indicators for clear status visibility

• Designed for medium temperatures between +1°C to +60°C

Applications


• Utilised in pneumatic condensate management systems

• Suitable for industrial requiring automatic drainage

• Effective in environments with fluctuating moisture levels

• Employed in machinery that relies on compressed air systems

• Supports in-line installation for seamless integration

What is the effective pressure range for operation?


The unit operates effectively within a pressure range of 0.8 bar to 16 bar, ensuring capability for various applications.

How does the electric actuation benefit condensate management?


Electric actuation provides accurate level detection, allowing for real-time monitoring and efficient removal of condensate, reducing downtime and enhancing system performance.

What is the significance of the LED indicators?


LED indicators offer clear visual cues for the ready and switching status, which facilitates quick assessments of the system's operation and alerts users to any issues.

Is the condensate container resistant to corrosion?


Yes, the condensate container is made from wrought aluminium alloy, classified under corrosion resistance class CRC 2, ensuring durability in moderate corrosion environments.

What is the storage temperature range for this unit?


The condensate drain can be stored in temperatures ranging from -10°C to +60°C, making it versatile for various conditions.

관련된 링크들