Festo Compact Air Bellows EADB-V2-50-S201-300 300 mm
- RS 제품 번호:
- 650-566
- 제조사 부품 번호:
- EADB-V2-50-S201-300
- 제조업체:
- Festo
Subtotal (1 unit)*
₩535,300.00
제조사가 재고 비축중
- 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩535,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 650-566
- 제조사 부품 번호:
- EADB-V2-50-S201-300
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Compact Air Bellows | |
| Series | EADB | |
| Nominal Diameter | 93mm | |
| Stroke Length | 300mm | |
| Port Size | 1/4 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 306g | |
| Standards/Approvals | VDMA 24364-B2-L, CRC 3, RoHS, IEC 60529 | |
| Model Number | 2828841 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Compact Air Bellows | ||
Series EADB | ||
Nominal Diameter 93mm | ||
Stroke Length 300mm | ||
Port Size 1/4 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 306g | ||
Standards/Approvals VDMA 24364-B2-L, CRC 3, RoHS, IEC 60529 | ||
Model Number 2828841 | ||
- COO (Country of Origin):
- DE
The Festo Bellows Kit is expertly designed to provide efficient pneumatic solutions with a focus on versatility and robustness. Ideal for varied operational conditions, this bellows kit boasts a round design paired with a push-on mounting type for convenient installation. It accommodates a piston rod extension of 82 mm, effectively serving a stroke range of 201 mm to 300 mm. With the capability to function reliably within a temperature range of -10 °C to 80 °C, it is perfectly suited for diverse environments. The bellows kit is constructed from durable materials, including NBR for seals and bellows, and high-alloy stainless steel for threaded pins, ensuring long-lasting performance even in high corrosion environments. This product is indeed the essential choice for those seeking durability and adaptability in pneumatic systems.
Outside diameter measures 93 mm for optimized space utilisation
Corrosion resistance class CRC 3 ensures reliability in demanding conditions
Dust oil and grease resistance promote lasting efficiency
Degree of protection IP65 safeguards against dust and water ingress
RoHS-compliant materials ensure environmentally friendly operation
Optional mounting positions allow for flexible application setups
Moving mass of 209 g facilitates efficient movement within systems
Anodised aluminium components enhance durability and longevity
Pneumatic connection G1/4 streamlines integration with existing setups
관련된 링크들
- Festo Compact Air Bellows EADB-V2-32-S201-300 300 mm
- Festo Compact Air Bellows EADB-V2-63-S201-300 300 mm
- Festo Compact Air Bellows EADB-V2-40-S201-300 300 mm
- Festo Compact Air Bellows EADB-V2-80-S201-300 300 mm
- Festo Compact Air Bellows EADB-V2-50-S401-500 500 mm
- Festo Compact Air Bellows EADB-V2-50-S10-100 100 mm
- Festo Compact Air Bellows EADB-V2-50-S301-400 400 mm
- Festo Compact Air Bellows EADB-V2-50-S101-200 200 mm