Festo Compact Air Bellows EADB-V2-50-S101-200 200 mm

Subtotal (1 unit)*

₩418,640.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩418,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
651-281
제조사 부품 번호:
EADB-V2-50-S101-200
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Compact Air Bellows

Series

EADB

Nominal Diameter

93mm

Stroke Length

200mm

Port Size

1/4 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, VDMA 24364-B2-L, IEC 60529, CRC 3

Weight

261g

Model Number

2828840

COO (Country of Origin):
DE
The Festo Bellows Kit is designed to provide reliable pneumatic solutions, catering to a wide range of industrial applications. With a rounded design and robust construction, this component effectively manages motion while ensuring durability in varying environmental conditions. Its versatility is accentuated by an optional mounting position and high corrosion resistance, making it ideal for use in demanding settings. The product accommodates an extensive stroke range and effectively handles ambient temperatures from -10 °C to 80 °C, ensuring consistent performance across a spectrum of scenarios. Whether utilising it in a dust-laden environment or in proximity to oils and greases, the bellows kit is expertly engineered for longevity and reliability, confirming its suitability for a modern industrial landscape.

Outside diameter measures 93 mm allowing for efficient integration into existing systems

Stroke range of 101 mm to 200 mm provides adaptability for various operational needs

Designed for optional mounting position enhancing placement versatility

Anodised surface enhances corrosion resistance for longevity under challenging conditions

Moving mass of 164 g optimises performance without excessive load

Pneumatic connection of G1/4 for compatibility with standard systems

High-alloy stainless steel threaded pin provides robust fastening and stability

관련된 링크들