Festo Compact Air Bellows EADB-V2-32-S201-300 300 mm
- RS 제품 번호:
- 651-278
- 제조사 부품 번호:
- EADB-V2-32-S201-300
- 제조업체:
- Festo
Subtotal (1 unit)*
₩403,720.00
제조사가 재고 비축중
- 2026년 11월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩403,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 651-278
- 제조사 부품 번호:
- EADB-V2-32-S201-300
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Compact Air Bellows | |
| Series | EADB | |
| Nominal Diameter | 57mm | |
| Stroke Length | 300mm | |
| Port Size | 1/4 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 173g | |
| Standards/Approvals | CRC 3, IEC 60529, RoHS, VDMA 24364-B2-L | |
| Model Number | 2828831 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Compact Air Bellows | ||
Series EADB | ||
Nominal Diameter 57mm | ||
Stroke Length 300mm | ||
Port Size 1/4 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 173g | ||
Standards/Approvals CRC 3, IEC 60529, RoHS, VDMA 24364-B2-L | ||
Model Number 2828831 | ||
- COO (Country of Origin):
- DE
The Festo Bellows Kit is expertly designed for dynamic applications requiring robust performance and reliability. Tailored for seamless integration in various mounting positions, it supports a stroke range of 201 mm to 300 mm, ensuring versatility in operation. With a corrosion resistance class of CRC 3, this bellows kit adeptly withstands high corrosion stress, making it ideal for challenging environments. It accommodates a broad ambient temperature range of -10 °C to 80 °C and features an IP65 protection degree, providing excellent dust and moisture resistance. The kit includes anodised aluminium adapter components and durable NBR seals and bellows, ensuring compliance with RoHS standards and offering superior media resistance.
Outside diameter of 57 mm allows for efficient space utilisation
With ducted exhaust air design enhances operational efficiency during use
High moving mass of 104 g ensures stability and reliability in performance
Robust build quality ensures long-lasting durability under demanding conditions
High-alloy stainless steel threaded pin provides exceptional strength and corrosion resistance
관련된 링크들
- Festo Compact Air Bellows EADB-V2-63-S201-300 300 mm
- Festo Compact Air Bellows EADB-V2-40-S201-300 300 mm
- Festo Compact Air Bellows EADB-V2-50-S201-300 300 mm
- Festo Compact Air Bellows EADB-V2-80-S201-300 300 mm
- Festo Compact Air Bellows EADB-V2-32-S301-400 400 mm
- Festo Compact Air Bellows EADB-V2-32-S10-100 100 mm
- Festo Compact Air Bellows EADB-V2-32-S401-500 500 mm
- Festo Compact Air Bellows EADB-V2-32-S101-200 200 mm