Wurth Elektronik EV-Kit Triton Triton Evaluation Kit for Triton EV-Kit 2.4GHz 2603019021001

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
205-9995
Distrelec 제품 번호:
303-76-140
제조사 부품 번호:
2603019021001
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Classification

Evaluation Kit

Kit Classification

Evaluation Kit

For Use With

Triton EV-Kit

Featured Device

Triton

Frequency

2.4GHz

Kit Name

EV-Kit Triton

COO (Country of Origin):
DE
The Wurth Elektronik Triton evaluation board used 2.4 GHz proprietary radio module with integrated chip antenna which offer the user the possibility to develop hard- and software for the compatible radio module. It can be connected to an USB port of a PC for the connection to a microcontroller system the development board is equipped with a multi-pin connector which is connected to all pin of the RF module.

Used UART to USB communication

관련된 링크들