Microchip KSZ9897 Switch KSZ9031RNX, LAN7801, KSZ9897R Evaluation Board for EVB-KSZ9897 evaluation board 460 MHz

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
193-6258
제조사 부품 번호:
EVB-KSZ9897-1
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Kit Classification

Evaluation Board

Product Type

Communication & Wireless Development Tool

Technology

Gigabit Ethernet Switch

For Use With

EVB-KSZ9897 evaluation board

Featured Device

KSZ9031RNX, LAN7801, KSZ9897R

Kit Name

KSZ9897 Switch

Maximum Frequency

460MHz

Interface Type

Ethernet, USB

Standards/Approvals

IEEE 802.3az, FCC, EU RoHS2 Directive 2011/65/EU, IEEE 802.3, IEEE 802.3ab, R&TTE Directive 1999/5/EC, EU EMC Directive 2004/108/EC, IEEE 802.3u

The EVB-KSZ9897 Evaluation Board supports evaluation of the KSZ9897 7-Port Gigabit Ethernet Switch in un-managed mode. The fully featured board has 5 RJ-45 sockets with the two remaining ports being connected to a KSZ9031 PHY and a LAN7801 USB to Ethernet Bridge. The board has connectivity for the MIIM PHY management bus, and also allows for in-band access to registers via the USB Bridge. For configuration of the switch, Microchip has created a Linux based GUI interface allowing access and configuration of many of the KSZ9897 switch features.

Six Ethernet Ports

One USB Port

KSZ9897 Gigabit Ethernet Switch

KSZ0931 Gigabit PHY

LAN7801 USB to Gigabit Ethernet Bridge

관련된 링크들