MikroElektronika UART I2C/SPI Click SC16IS740 Interface Development Tools 1.8432 MHz MIKROE-3349

Subtotal (1 unit)*

₩52,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩52,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-9013
Distrelec 제품 번호:
301-64-017
제조사 부품 번호:
MIKROE-3349
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Communication & Wireless Development Tool

Kit Classification

Interface Development Tools

Featured Device

SC16IS740

Kit Name

UART I2C/SPI Click

Maximum Frequency

1.8432MHz

Standards/Approvals

RoHS

COO (Country of Origin):
RS
UART I2C/SPI Click is an all-in-one solution which allows ESD-protected RS-232 connectivity to any embedded application while bridging the UART and I2C/SPI interfaces at the same time. It is equipped with the DE-9 connector, so it can be easily connected. By offering true RS-232 interface, auto hardware flow control using CTS an RTS, auto software control by programmable Xon/Xoff characters, Line-Break generation and detection, programmable special character detection, and more, this Click board™ is an ideal solution to be used in a wide range of applications that require RS-232 support.

UART I2C/SPI click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

관련된 링크들