Digilent Pmod ESP32 ESP-WROOM-32 WiFi Module for Digilent system board 100 MHz 410-377
- RS 제품 번호:
- 184-0479
- Distrelec 제품 번호:
- 301-33-454
- 제조사 부품 번호:
- 410-377
- 제조업체:
- Digilent
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 184-0479
- Distrelec 제품 번호:
- 301-33-454
- 제조사 부품 번호:
- 410-377
- 제조업체:
- Digilent
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Digilent | |
| Kit Classification | Module | |
| RF Technology | WiFi | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Pmod | |
| For Use With | Digilent system board | |
| Featured Device | ESP-WROOM-32 | |
| Kit Name | Pmod ESP32 | |
| Maximum Frequency | 100MHz | |
| Interface Type | UART, SPI | |
| Standards/Approvals | LVTTL 3.3 V, I2C specification, LVCMOS 3.3 V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Digilent | ||
Kit Classification Module | ||
RF Technology WiFi | ||
Product Type Communication & Wireless Development Tool | ||
Technology Pmod | ||
For Use With Digilent system board | ||
Featured Device ESP-WROOM-32 | ||
Kit Name Pmod ESP32 | ||
Maximum Frequency 100MHz | ||
Interface Type UART, SPI | ||
Standards/Approvals LVTTL 3.3 V, I2C specification, LVCMOS 3.3 V | ||
The Pmod ESP32 provides an easy and cost effective way to add wireless communication to any host platform or project. It uses the fully certified ESP-WROOM-32 Wi-Fi + BLE + BT module from Espress if Systems. It is suitable for a wide variety of applications, from low-power sensor networks to more demanding tasks such as music streaming. The Pmod form factor is perfect for quickly turning your board into a powerful IoT platform using the pre-loaded AT command firmware, or for evaluating the ESP32 radio itself. The ESP-WROOM-32 can be used successfully as a peripheral or as a standalone device. Support Materials. This product was designed in collaboration with Renesas Synergy and is supported in the Renesas Synergy Platform.
Wi-Fi, Bluetooth LE, and Bluetooth communication available
20.5 dBm output power at the antenna
User button for resetting the processor after a mode switch
User switch for toggling between UART and SPI communication
Low power sleep mode for battery powered applications
12-pin Pmod connector with SPI and UART interfaces
Follows Digilent Pmod Interface Specification Types 2A and 3A
관련된 링크들
- Seeit ESP32-C6-WROOM1 Bluetooth, WiFi, ZigBee Development Board ESP32-C6-WROOM1
- Digilent Pmod VGA Development Board 410-345
- Digilent Pmod RS232 Expansion Module 410-068
- Digilent Pmod PS2 Port Connectors 410-094
- Digilent 410-320 Pmod LVLSHFT Expansion Module
- Digilent 410-136 for use with Pmod Header
- Digilent 410-076 Pmod LED: Four High-brightness LEDs LED
- Digilent 410-126 Pmod SSD 7 Segment Display Display Module With Two 6-pin Pmod connectors with GPIO interfaces