Microchip ATWILC3000-SD Evaluation Kit AC164158 Evaluation Kit for ATWILC3000-MR110CA Module AC164158

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
193-6489
제조사 부품 번호:
AC164158
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Classification

Evaluation Kit

Kit Classification

Evaluation Kit

For Use With

ATWILC3000-MR110CA Module

Featured Device

AC164158

Kit Name

ATWILC3000-SD Evaluation Kit

ATWILC3000-MR110CA Module: Single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller and Bluetooth 5.0 optimized for low-power IoT applications
Chip antenna
Debug I2C Header
On-Board USB to Debug UART Converter Using Microchip MCP2221A
32.768 kHz Low-Power SMD Crystal Oscillator
MMCplus/SD Card Connector for Controlling ATWILC3000 Module using SDIO Interface
Optional SPI Connection to MMCplus/SD Card Interface for Controlling ATWILC3000 Module
Bluetooth UART Header
GPIO Connector for IRQ, CHIP EN, and RESETN
Supported with Linux Driver at Github
Supported with RTOS driver at Microchip Advanced Software Framework (ASF)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.