SFH 5701 A01 ams OSRAM Ambient Light Sensor Ambient Light Sensor 600 nm Analogue 2-Pin
- RS 제품 번호:
- 238-1522
- 제조사 부품 번호:
- SFH 5701 A01
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩2,352,000.00
일시적 품절
- 2027년 4월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 3000 - 3000 | ₩784.00 | ₩2,350,800.00 |
| 6000 - 27000 | ₩768.00 | ₩2,304,000.00 |
| 30000 + | ₩752.00 | ₩2,257,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-1522
- 제조사 부품 번호:
- SFH 5701 A01
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Product Type | Ambient Light Sensor | |
| Sub Type | Ambient Light Sensor | |
| Peak Wavelength | 600nm | |
| Mount Type | Surface | |
| Maximum Frequency | 0.07Hz | |
| Interface Type | Analogue | |
| Pin Count | 2 | |
| Minimum Supply Voltage | 1.45V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 90mW | |
| Length | 2mm | |
| Height | 800μm | |
| Series | SFH 5701 | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 100°C | |
| Automotive Standard | AEC-Q102 | |
| Technology | Analogue | |
| Supply Current | 15mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Product Type Ambient Light Sensor | ||
Sub Type Ambient Light Sensor | ||
Peak Wavelength 600nm | ||
Mount Type Surface | ||
Maximum Frequency 0.07Hz | ||
Interface Type Analogue | ||
Pin Count 2 | ||
Minimum Supply Voltage 1.45V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 90mW | ||
Length 2mm | ||
Height 800μm | ||
Series SFH 5701 | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 100°C | ||
Automotive Standard AEC-Q102 | ||
Technology Analogue | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- TW
The OSRAM Opto Semiconductors SFH 5701 A01 chip LED is a ambient light sensor. The product has qualification test plan which is based on the guidelines of AEC-Q101-REV-C, stress test qualification for automotive grade discrete semiconductors. It can be used in various applications such as ambient light sensors, gesture recognition as well as remote control, proximity, ambient light sensing, smart home, metering.
Spectral sensitivity adapted to human eye sensitivity (Vλ)
Analog output current is proportional to Ambient Light Intensity
Integrated dark current suppression
Built in thermal compensation
Linear response over 6 decades of illumination range
관련된 링크들
- SFH 5701 A01 ams OSRAM Ambient Light Sensor Ambient Light Sensor 600 nm Analogue 2-Pin
- SFH 5701 ams OSRAM Ambient Light Sensor Unit 600 nm SMT 2-Pin
- SFH 7776 ams OSRAM Ambient Light & Proximity Sensor
- SFH 5711-2/3-Z ams OSRAM Ambient Light Sensor
- SFH 2440 ams OSRAM Ambient Light Sensor 620 nm Surface Mount 2-Pin
- SFH 3410R ams OSRAM Ambient Light Sensor Unit 570 nm SMT 3-Pin
- ams OSRAM Ambient Light Sensor Unit 570 nm SMT 3-Pin
- ams OSRAM Ambient Light Sensor LGA 20-Pin