SFH 3410R ams OSRAM Ambient Light Sensor Unit 570 nm SMT 3-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pack of 10 units)*

₩15,740.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 100 개 unit(s)이 배송 준비 됨
수량
한팩당
한팩당*
10 +₩1,574.00₩15,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
111-5950
제조사 부품 번호:
SFH 3410R
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

Product Type

Ambient Light Sensor Unit

Mount Type

Surface

Package Type

SMT

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

570nm

Application

Commercial

Maximum Supply Voltage

5.5V

Output Signal Type

Current

Minimum Operating Temperature

-40°C

Number of Pins

3

Series

SFH

Width

1mm

Standards/Approvals

IEC

Length

2mm

Height

2.6mm

Maximum Operating Temperature

100°C

Spectral Range of Sensitivity

350 → 970 nm

Automotive Standard

No

COO (Country of Origin):
CN

Ambient Light Sensors - Vlambda


A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V Lambda characteristics. These Compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.

Adapted to human eye sensitivity (Vλ)

Ambient Light Sensors, OSRAM Opto Semiconductors


관련된 링크들