ams OSRAM Ambient Light Sensor Unit 570 nm SMT 3-Pin
- RS 제품 번호:
- 168-5171
- 제조사 부품 번호:
- SFH 3410R
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 168-5171
- 제조사 부품 번호:
- SFH 3410R
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Product Type | Ambient Light Sensor Unit | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Minimum Wavelength Detected | 350nm | |
| Maximum Wavelength Detected | 570nm | |
| Application | Commercial | |
| Maximum Supply Voltage | 5.5V | |
| Output Signal Type | Current | |
| Number of Pins | 3 | |
| Minimum Operating Temperature | -40°C | |
| Series | SFH | |
| Height | 2.6mm | |
| Standards/Approvals | IEC | |
| Length | 2mm | |
| Width | 1mm | |
| Maximum Operating Temperature | 100°C | |
| Spectral Range of Sensitivity | 350 → 970 nm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Product Type Ambient Light Sensor Unit | ||
Mount Type Surface | ||
Package Type SMT | ||
Minimum Wavelength Detected 350nm | ||
Maximum Wavelength Detected 570nm | ||
Application Commercial | ||
Maximum Supply Voltage 5.5V | ||
Output Signal Type Current | ||
Number of Pins 3 | ||
Minimum Operating Temperature -40°C | ||
Series SFH | ||
Height 2.6mm | ||
Standards/Approvals IEC | ||
Length 2mm | ||
Width 1mm | ||
Maximum Operating Temperature 100°C | ||
Spectral Range of Sensitivity 350 → 970 nm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ambient Light Sensors - Vlambda
A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V Lambda characteristics. These Compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.
Adapted to human eye sensitivity (Vλ)
Ambient Light Sensors, OSRAM Opto Semiconductors
관련된 링크들
- SFH 3410R ams OSRAM Ambient Light Sensor Unit 570 nm SMT 3-Pin
- SFH 5701 ams OSRAM Ambient Light Sensor Unit 600 nm SMT 2-Pin
- SFH 7776 ams OSRAM Ambient Light & Proximity Sensor
- SFH 5711-2/3-Z ams OSRAM Ambient Light Sensor
- SFH 5701 A01 ams OSRAM Ambient Light Sensor Ambient Light Sensor 600 nm Analogue 2-Pin
- ams OSRAM TCS3410-EVM Ambient Light Sensor Evaluation Module for TCS3410 TCS3410
- ams OSRAM Ambient Light Sensor Unit 850 nm CSP 6-Pin
- SFH 2440 ams OSRAM Ambient Light Sensor 620 nm Surface Mount 2-Pin