ams OSRAM Ambient Light Sensor LGA 20-Pin
- RS 제품 번호:
- 200-9480
- 제조사 부품 번호:
- AS7221-BLGM
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 200-9480
- 제조사 부품 번호:
- AS7221-BLGM
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Product Type | Ambient Light Sensor | |
| Typical Rise Time | 5ns | |
| Typical Fall Time | 5ns | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Minimum Supply Voltage | 300mV | |
| Application | LED Lighting Systems | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Output Signal Type | I2C | |
| Number of Pins | 20 | |
| Series | AS7221 | |
| Length | 4.7mm | |
| Height | 4.5mm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 95°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Product Type Ambient Light Sensor | ||
Typical Rise Time 5ns | ||
Typical Fall Time 5ns | ||
Mount Type Surface | ||
Package Type LGA | ||
Minimum Supply Voltage 300mV | ||
Application LED Lighting Systems | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Output Signal Type I2C | ||
Number of Pins 20 | ||
Series AS7221 | ||
Length 4.7mm | ||
Height 4.5mm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 95°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
The AS7221 CCT Tuning Smart Lighting Manager device is part of the ams AS722x/1x Smart Lighting Manager/Director family of products that simplify tunable and environmentally responsive lighting designs, enable lights to be aware and adapt to their surroundings, and to autonomously serve human-centered lighting and energy conservation needs. The device is equipped with an advanced Cognitive Lighting Engine (CLE) to optimize, chromatic white tuning, daylight harvesting and lumen maintenance via a combination of PWM and/or 0-10 V controls with dimming ballasts. Direct connection to a local I/O network enables connectivity with standard occupancy sensors, dimmers or communications bridges.
관련된 링크들
- AS7221-BLGM ams OSRAM Ambient Light Sensor LGA 20-Pin
- ams OSRAM Ambient Light Sensor LGA 20-Pin
- AS7225-BLGM ams OSRAM Ambient Light Sensor LGA 20-Pin
- ams OSRAM Colour Sensor Colour Light 20-Pin LGA
- AS7261N-BLGM ams OSRAM Colour Sensor Colour Light 20-Pin LGA
- AS7261-BLGT ams OSRAM Colour Sensor Colour Light 20-Pin LGA
- ams OSRAM Colour Sensor Colour Light 860 nm 20-Pin LGA
- ams OSRAM Colour Sensor Colour Light 940 nm 20-Pin LGA