대량 구매 할인 받기
10개 더 담고 7% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩10,400.00
재고있음
- 246 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩10,400.00 | - |
| 10 + | ₩9,600.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6924
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC Jack to BNC Jack | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Male | |
| Series | RS PRO | |
| Contact Material | Phosphor Bronze | |
| Length | 32mm | |
| Standards/Approvals | IEC 61169-8 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC Jack to BNC Jack | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 75Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Body Plating Nickel | ||
Converts to Gender - Contact Male | ||
Series RS PRO | ||
Contact Material Phosphor Bronze | ||
Length 32mm | ||
Standards/Approvals IEC 61169-8 | ||
- COO (Country of Origin):
- TW
RS PRO 6GHz BNC Jack Coaxial Adaptor (75 Ω)
A BNC jack to BNC jack coax adaptor for the conversion of BNC male to female connections and the extension of coax cables.;Fitted with a bayonet connection for easy coupling and disconnection.;Constructed with a tough Nickel plated Brass body for strength along with excellent wear and corrosion resistance. The Gold plated Brass contacts guarantee a strong and stable signal transmission and the operating temperature of -30 to +70°C means its suitable for a wide range of environments and equipment.
Features and Benefits
1GHz BNC Jack to BNC jack connector;Female connection;Delrin insulation;50 Ω impedance;IP64 rated;Wide temperature range of -30 to +70°C;32.5mm in length;6.75g in weight
Standards and Approvals: IEC 61169-8
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Straight 75 Ω Coaxial Adapter 6GHz
- RS PRO Straight 75 Ω Coaxial Adapter 6GHz Male Female
- RS PRO Straight 75 Ω Coaxial Adapter 1GHz
- RS PRO Straight 75 Ω Coaxial Adapter 3GHz
- RS PRO Straight 75 Ω Coaxial Adapter 18GHz
- RS PRO Straight 75 Ω Coaxial Adapter 1GHz Male
- RS PRO Straight 75 Ω Coaxial Adapter 1GHz Female Female
- RS PRO Straight 75 Ω Coaxial Adapter 1.5GHz Female Female