대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩7,100.00
재고있음
- 934 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩7,100.00 |
| 5 - 9 | ₩6,900.00 |
| 10 - 24 | ₩6,600.00 |
| 25 + | ₩6,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-9530
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Adapter Type | SMA Plug to UFL Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | UFL | |
| Mount Type | Panel | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Contact Material | Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Adapter Type SMA Plug to UFL Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type UFL | ||
Mount Type Panel | ||
Impedance 75Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
RS PRO Coaxial Adapter, SMA Plug to UFL Socket, 6 GHz
The RS PRO SMA (sub miniature A) to UFL Socket coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies.
Other applications can include repairs to devices, panel passthroughs and connection extensions.
The RS PRO coax adapter features a 6GHz operating range, gold-plated Brass contacts for excellent wear resistance and a total length of only 10mm.
UFL connectors are miniature RF connectors that are very small in size and are most commonly used in applications such as laptops, smart phones where space is extremely limited.
Features and benefits
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Straight 75 Ω Coaxial Adapter 6GHz
- RS PRO Straight 75 Ω Coaxial Adapter 6GHz Male Female
- RS PRO Straight 75 Ω Coaxial Adapter 1GHz
- RS PRO Straight 75 Ω Coaxial Adapter 3GHz
- RS PRO Straight 75 Ω Coaxial Adapter 18GHz
- RS PRO Straight 75 Ω Coaxial Adapter 1GHz Male
- RS PRO Straight 75 Ω Coaxial Adapter 1GHz Female Female
- RS PRO Straight 75 Ω Coaxial Adapter 1.5GHz Female Female