RS PRO Straight 75 Ω Coaxial Adapter 6GHz Male Female

대량 구매 할인 받기

10개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩23,580.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 559 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 9₩23,580.00-
10 - 24₩22,880.002%
25 - 49₩22,160.006%
50 - 249₩21,700.007%
250 +₩17,880.0024%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-7011
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Adapter Type

N Plug to BNC Jack

Product Type

Coaxial Adapter

Converts From Type

BNC

Converts to Type

BNC

Impedance

75Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

6GHz

Contact Plating

Gold

Body Plating

Nickel

Converts to Gender - Connector

Female

Coupling Style

Threaded

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Length

31.9mm

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Straight N Plug, BNC Jack Adapter


From RS PRO this straight N plug to BNC jack adaptor that gives excellent performance. It has excellent performance form DC to 6GHz.The body is made of Brass with Nickel plating; the centre contact is made of beryllium copper with gold plating. This component is used for high speed, high definition video applications.

Features and Benefits


• Temperature -65 to 165° C

• Impedance 75 OHM

• Gold plated centre contact and nickel-plated body

• Teflon insulation

Applications


• High speed, high definition video applications

관련된 링크들