대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩9,680.00
재고있음
- 추가로 2026년 11월 16일 부터 492 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩9,680.00 | - |
| 5 - 9 | ₩9,400.00 | 2% |
| 10 - 24 | ₩9,020.00 | 6% |
| 25 + | ₩8,560.00 | 11% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-9525
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Adapter Type | F Plug to BNC Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Type F | |
| Converts to Type | BNC | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Length | 30mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Adapter Type F Plug to BNC Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type Type F | ||
Converts to Type BNC | ||
Impedance 75Ω | ||
Orientation Straight | ||
Operating Frequency 1GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Body Plating Nickel | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Cable Type Coaxial | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Length 30mm | ||
- COO (Country of Origin):
- CN
RS PRO Coaxial Adapter, Type F Plug to BNC Socket, 1 GHz
The RS PRO Type F Plug to BNC Socket coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies.
Other applications can include repairs to devices, panel passthroughs and connection extensions.
The RS PRO coax adapter features a 1GHz operating range, gold-plated Copper contacts for excellent wear resistance and a total length of 30mm.
BNC connectors feature a bayonet fitting allowing quick connection or disconnection from devices. BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
Features and benefits
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Straight 75 Ω Coaxial Adapter 6GHz Male Female
- RS PRO Straight 75 Ω Coaxial Adapter 1GHz
- RS PRO Straight 75 Ω Coaxial Adapter 3GHz
- RS PRO Straight 75 Ω Coaxial Adapter 6GHz
- RS PRO Straight 75 Ω Coaxial Adapter 18GHz
- RS PRO T 75 Ω Coaxial Adapter 1GHz Male Male
- RS PRO Straight 75 Ω Coaxial Adapter 1GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Male Male