RS PRO Straight 50 Ω Coaxial Adapter 6GHz Male Male

대량 구매 할인 받기

10개 더 담고 ₩7,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩19,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 38 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩19,540.00-
10 +₩18,800.00₩7,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6941
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Coaxial Adapter

Adapter Type

SMA Jack to TNC Plug

Converts From Type

TNC

Converts to Type

SMA

Impedance

50Ω

Orientation

Straight

Operating Frequency

6GHz

Polarity

Normal

Contact Plating

Gold

Converts to Gender - Contact

Male

Converts to Gender - Connector

Male

Body Plating

Nickel

Converts From Gender - Contact

Male

Converts From Gender - Connector

Male

Length

31mm

Contact Material

Beryllium Copper Alloy

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
TW

RS PRO 6GHz TNC Plug to SMA Jack Coaxial Adaptor (50 Ω)


A TNC plug to SMA jack coax adaptor for the conversion and extension of coax cables.;The TNC coax adaptor is constructed with a tough Nickel plated Brass body for strength along with excellent wear and corrosion resistance and Gold plated Beryllium Copper contacts providing a strong and stable signal transmission. ;The TNC to SMA coaxial connector benefits from a wide operating temperature of -55 to +155°C making it suitable for use in an extensive range of environments and equipment.

Features and Benefits


6GHz TNC to SMA;Plug to jack;50 Ω impedance;PTFE insulation;IP64 rated;Wide temperature range of -55 to +155°C;31mm in length;8.3g in weight

Standards and Approvals: IEC 61169-8

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들