Renesas Electronics 9FGV0641AKLF PLL Clock Generator 6 40-Pin VFQFPN
- RS 제품 번호:
- 262-9026
- 제조사 부품 번호:
- 9FGV0641AKLF
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩12,740.00
재고있음
- 1,470 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 8 | ₩6,370.00 | ₩12,740.00 | - |
| 10 - 18 | ₩5,720.00 | ₩11,440.00 | 10% |
| 20 - 98 | ₩5,610.00 | ₩11,220.00 | 11% |
| 100 - 198 | ₩4,670.00 | ₩9,340.00 | 26% |
| 200 + | ₩4,560.00 | ₩9,120.00 | 28% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-9026
- 제조사 부품 번호:
- 9FGV0641AKLF
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | PLL Clock Generator | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 40 | |
| Number of Outputs | 6 | |
| Maximum Input Frequency | 27MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | 9FGV0641 | |
| Length | 4mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type PLL Clock Generator | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 40 | ||
Number of Outputs 6 | ||
Maximum Input Frequency 27MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series 9FGV0641 | ||
Length 4mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics VLP PCIE GEN1-2-3 CLK GEN is a member of IDT's SOC-Friendly 1.8V Very-Low-Power PCIe clock family. The device has integrated 100 ohm output terminations providing direction connection to 100 ohm transmission lines. The device also has 6 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.
PCIe Gen1–4 compliant
LP-HCSL outputs with integrated terminations; save 24 resistors compared to standard PCIe devices
54 mW typical power consumption; reduced thermal concerns
Outputs can optionally be supplied from any voltage between 1.05 and 1.8V, maximum power savings
OE pins, support DIF power management
Programmable slew rate for each output, allows tuning for various line lengths
Programmable output amplitude, allows tuning for various application environments
관련된 링크들
- Renesas Electronics 9FGV0641AKLF PLL Clock Generator 6 40-Pin VFQFPN
- Renesas Electronics 9FGV0231AKILF PLL Clock Generator 2 24-Pin VFQFPN
- Renesas Electronics 9FGV0441AKILF PLL Clock Generator 4 32-Pin VFQFPN
- Renesas Electronics 9FGV0441AKLF Function Generator IC, 32-Pin 4 VFQFPN
- Renesas Electronics 9FGV0841AKLF Function Generator IC, 48-Pin 8 VFQFPN
- Renesas Electronics 9FGV0641AKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 9FGV0441AKILFT Clock Generator, 32-Pin 4 VFQFPN-32