Renesas Electronics 9FGV0441AKILF PLL Clock Generator 4 32-Pin VFQFPN
- RS 제품 번호:
- 262-9024
- 제조사 부품 번호:
- 9FGV0441AKILF
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩6,400.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩12,420.00
마지막 RS 재고
- 최종적인 30 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 8 | ₩6,210.00 | ₩12,420.00 | - |
| 10 - 18 | ₩5,570.00 | ₩11,140.00 | ₩6,400.00 |
| 20 - 98 | ₩5,460.00 | ₩10,920.00 | ₩15,000.00 |
| 100 - 198 | ₩4,550.00 | ₩9,100.00 | ₩166,000.00 |
| 200 + | ₩4,480.00 | ₩8,960.00 | ₩346,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-9024
- 제조사 부품 번호:
- 9FGV0441AKILF
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | PLL Clock Generator | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 32 | |
| Number of Outputs | 4 | |
| Maximum Input Frequency | 27MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 9FGV0441 | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type PLL Clock Generator | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 32 | ||
Number of Outputs 4 | ||
Maximum Input Frequency 27MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 9FGV0441 | ||
Length 4mm | ||
Width 4mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics PCIE GEN123 CLK GEN is an 4-output very low power clock generator for PCIe Gen1–4 applications with integrated output terminations providing Zo = 100Ω. The device has 4 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.
Integrated terminations provide 100Ω differential Zo reduced component count and board space
1.8V operation reduced power consumption
OE pins support DIF power management
LP-HCSL differential clock outputs reduced power and board space
Programmable slew rate for each output allows tuning for various line lengths
Programmable output amplitude allows tuning for various application environments
DIF outputs blocked until PLL is locked clean system start-up
관련된 링크들
- Renesas Electronics 9FGV0441AKILF PLL Clock Generator 4 32-Pin VFQFPN
- Renesas Electronics 9FGV0231AKILF PLL Clock Generator 2 24-Pin VFQFPN
- Renesas Electronics 9FGV0641AKLF PLL Clock Generator 6 40-Pin VFQFPN
- Renesas Electronics 9FGV0441AKILFT Clock Generator, 32-Pin 4 VFQFPN-32
- Renesas Electronics 9FGV0841AKILF Function Generator IC, 48-Pin 9 VFQFPN
- Renesas Electronics 9FGV0441AKLF Function Generator IC, 32-Pin 4 VFQFPN
- Renesas Electronics 9FGV0641AKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN