Renesas Electronics 9FGV0441AKILFT Clock Generator, 32-Pin 4 VFQFPN-32

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
264-3533
제조사 부품 번호:
9FGV0441AKILFT
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Clock Generator

Mount Type

Surface

Package Type

VFQFPN-32

Pin Count

32

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

2.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

900μm

Length

5mm

Series

9FGV0441

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics 9FGV series is a 4 output very low power clock generator applications with integrated output terminations providing Zo equal to 100Ω. The device has 4 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.

Reduced component count and board space

Reduced power consumption

LP HCSL differential clock outputs

Programmable slew rate for each output

External 25 MHz crystal

3.3 V tolerant SMBus interface works with legacy controllers

관련된 링크들