Renesas Electronics 9FGV0641AKLF PLL Clock Generator 6 40-Pin VFQFPN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tray of 490 units)*

₩2,289,280.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 1,470 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tray*
490 +₩4,672.00₩2,289,084.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9025
제조사 부품 번호:
9FGV0641AKLF
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

PLL Clock Generator

Mount Type

Surface

Package Type

VFQFPN

Pin Count

40

Maximum Input Frequency

27MHz

Number of Outputs

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4mm

Standards/Approvals

RoHS

Height

1mm

Length

4mm

Series

9FGV0641

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics VLP PCIE GEN1-2-3 CLK GEN is a member of IDT's SOC-Friendly 1.8V Very-Low-Power PCIe clock family. The device has integrated 100 ohm output terminations providing direction connection to 100 ohm transmission lines. The device also has 6 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.

PCIe Gen1–4 compliant

LP-HCSL outputs with integrated terminations; save 24 resistors compared to standard PCIe devices

54 mW typical power consumption; reduced thermal concerns

Outputs can optionally be supplied from any voltage between 1.05 and 1.8V, maximum power savings

OE pins, support DIF power management

Programmable slew rate for each output, allows tuning for various line lengths

Programmable output amplitude, allows tuning for various application environments

관련된 링크들