Renesas Electronics 9FGV0441AKILF PLL Clock Generator 4 32-Pin VFQFPN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
262-9023
제조사 부품 번호:
9FGV0441AKILF
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

PLL Clock Generator

Mount Type

Surface

Package Type

VFQFPN

Pin Count

32

Maximum Input Frequency

27MHz

Number of Outputs

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4mm

Width

4mm

Series

9FGV0441

Standards/Approvals

RoHS

Height

1mm

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics PCIE GEN123 CLK GEN is an 4-output very low power clock generator for PCIe Gen1–4 applications with integrated output terminations providing Zo = 100Ω. The device has 4 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.

Integrated terminations provide 100Ω differential Zo reduced component count and board space

1.8V operation reduced power consumption

OE pins support DIF power management

LP-HCSL differential clock outputs reduced power and board space

Programmable slew rate for each output allows tuning for various line lengths

Programmable output amplitude allows tuning for various application environments

DIF outputs blocked until PLL is locked clean system start-up

관련된 링크들