Renesas Electronics 5P49EE502NDGI PLL Clock Generator 5 20-Pin 4.6V VFQFPN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tray of 624 units)*

₩2,320,032.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 7월 09일 부터 624 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
624 - 624₩3,718.00₩2,320,032.00
1248 +₩3,644.00₩2,273,606.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-8958
제조사 부품 번호:
5P49EE502NDGI
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

PLL Clock Generator

Sub Type

Programmable Clock

Maximum Output Frequency

120MHz

Mount Type

Surface

Package Type

VFQFPN

Pin Count

20

Number of Outputs

5

Maximum Input Frequency

40MHz

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

4.6V

Input Logic Level

LVTTL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

5P49EE502

Length

3mm

Height

1mm

Standards/Approvals

RoHS

Width

3mm

Automotive Standard

No

COO (Country of Origin):
TH
The Renesas Electronics Versa clock low power PLL is a programmable clock generator intended for low power, battery operated consumer applications. There are four internal PLLs, each individually programmable, allowing for up to five different output frequencies. The frequencies are generated from a single reference clock. The reference clock can come from either a TCXO or fundamental mode crystal. The versa clock low power PLL can be programmed through the use of the I2C interfaces. The programming interface enables the device to be programmed when it is in normal operation or what is commonly known as in system programmable. An internal EEPROM allows the user to save and restore the configuration of the device without having to reprogram it on power-up.

2 independent adjustable VDDO groups

Programmable slew rate control

Programmable loop bandwidth settings

Programmable output inversion to reduce bimodal jitter

Individual output enable or disable

Power-down or sleep mode 10μA max in power down mode

1.8V VDD Core Voltage

관련된 링크들