Phoenix Contact, PRC 35 SEAL Connector Seal diameter 25 mm for use with Cable
- RS 제품 번호:
- 557-554
- 제조사 부품 번호:
- 1461456
- 제조업체:
- Phoenix Contact
Subtotal (100 units, in packs of 100)*
₩144,720.00
일시적 품절
- 2026년 11월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩144,720.00 | ₩1,448.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 557-554
- 제조사 부품 번호:
- 1461456
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Connector Seal | |
| For Use With | Cable | |
| Length | 15mm | |
| Diameter | 25mm | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 35 SEAL | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | EU REACH, CHINA RoHS, IEC 61249-2-21:2003-11 Cl.3.1, EU RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Connector Seal | ||
For Use With Cable | ||
Length 15mm | ||
Diameter 25mm | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 35 SEAL | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals EU REACH, CHINA RoHS, IEC 61249-2-21:2003-11 Cl.3.1, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert seal from the PRC 35 series is expertly designed to ensure a robust and reliable connection for a variety of applications. Constructed with high-quality EPDM material, this seal offers exceptional durability and weather resistance, suitable for both indoor and outdoor use. With its precise specifications for cable diameters, it provides a secure fit, safeguarding against environmental factors.
Compact size significantly reduces space requirements compared to traditional industrial connectors
Insert seal is designed to withstand harsh environmental conditions making it ideal for demanding applications
Provides excellent protection against salt and sunlight ensuring longevity in various settings
관련된 링크들
- Phoenix Contact, PRC 35 SEAL Connector Seal diameter 25 mm for use with Cable
- Phoenix Contact Connecting Cable, PRC 35 for use with Cable
- Phoenix Contact, Q-T-EDG-G Wire Seal Seal diameter 14 mm for use with Power Conductors
- TE Connectivity Connector Seal diameter 22.35 mm
- Phoenix Contact, Q-T-EDG-M Wire Seal Seal diameter 12.5 mm for use with Power Conductors
- Phoenix Contact Circular Connector Seal Sealing Plug diameter 47 mm for use with Control Cabinet
- Phoenix Contact Industrial Circular Connector, 5 Contacts, Screw, IP67, PRC 35 Series
- Phoenix Contact, 1421862 Circular Connector Seal Sealing Plug diameter 19.5 mm for use with Sealing Plugs