RS PRO Circular Connector Adapter 1 Male 1
- RS 제품 번호:
- 201-7170
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩40,910.00
재고있음
- 59 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩40,910.00 |
| 10 - 49 | ₩39,272.00 |
| 50 - 99 | ₩37,636.00 |
| 100 + | ₩36,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-7170
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Circular Connector Adapter | |
| Current | 1.5A | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Minimum Operating Temperature | 0°C | |
| IP Rating | IP67, IP20 | |
| Maximum Operating Temperature | 70°C | |
| Voltage | 130V | |
| Standards/Approvals | No | |
| Series | CAM | |
| Length | 41.3mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Circular Connector Adapter | ||
Current 1.5A | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Minimum Operating Temperature 0°C | ||
IP Rating IP67, IP20 | ||
Maximum Operating Temperature 70°C | ||
Voltage 130V | ||
Standards/Approvals No | ||
Series CAM | ||
Length 41.3mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- IN
RS PRO M12 to RJ54 Adapter
Introducing the RS PRO M12 to RJ54 Adapter, ideal for use within industrial applications to offer greater flexibility. The adapter has been designed with unshielded D-coded connectors that allows the connection of an M12 and RJ54 cable. In addition to this, the connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connector adapters are heavy-duty and versatile products that help transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Circular Connector Adapter 3 Male 1
- RS PRO Straight Circular Connector Adapter Male
- RS PRO Right Angle Circular Connector Adapter 1 M12 Male 1 Female
- RS PRO Circular Connector Adapter 1 M12 Male 2 M8 Female
- RS PRO Straight Circular Connector Adapter 1 M12 Male 2 M8 Female
- RS PRO Straight Circular Connector Adapter 4 Male M12 Female
- RS PRO Straight Circular Connector Adapter 5 M12 Male 4 M12 Female
- RS PRO Straight Circular Connector Adapter 8 M12 Male 8 M12 Female