RS PRO Straight Circular Connector Adapter Male

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩20,074.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩20,074.00
10 - 49₩19,270.00
50 - 99₩18,466.00
100 +₩18,066.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-7165
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Circular Connector Adapter

Contact Gender A

Female

Current

3A

Connector Gender A

Male

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

75°C

Voltage

60V

Standards/Approvals

No

Series

CPF08

Orientation

Straight

Length

500mm

COO (Country of Origin):
IN

RS PRO M12 to RJ54 Adapter


Introducing the RS PRO M12 to RJ54 Adapter, ideal for use within industrial applications to offer greater flexibility. The adapter has been designed with unshielded D-coded connectors that allows the connection of an M12 and RJ54 cable. In addition to this, the connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.

Features and Benefits:


  • This high-performance RS PRO M12 to RJ54 Adapter allows an M12 connection to be adapted and fed into an RJ54 connection

  • It’s compatible with many industry-standard connections, offering reliable and intelligent communication and optimum connectivity

  • The ultra-durable connector is IP67 rated, making it ideal for use in difficult environments with extreme temperatures, UV or moisture exposure, or where contact with chemicals or oils could occur

  • It is quick and easy to install, making it user-friendly and saving on valuable installation time

  • This type of adapter is most suited to industrial applications

  • Applications:


    Industrial circular connector adapters are heavy-duty and versatile products that help transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:

  • Instrumentation

  • Process control

  • Robotics

  • Assembly lines and manufacturing

  • Factory automation

  • Industrial production and automation

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들