RS PRO Circular Connector Adapter 1 M12 Male 2 M8 Female
- RS 제품 번호:
- 175-2507
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩51,540.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩51,540.00 |
| 10 - 19 | ₩50,000.00 |
| 20 - 49 | ₩48,440.00 |
| 50 - 249 | ₩47,420.00 |
| 250 + | ₩39,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-2507
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Circular Connector Adapter | |
| Current | 3A | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Connector Gender A | Male | |
| Connector Size B | M8 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| Series | CYM4 | |
| Contact Material | Nickel Aluminium, Copper Zinc Alloy | |
| Contact Plating | Nickel | |
| Length | 30.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Circular Connector Adapter | ||
Current 3A | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Connector Gender A Male | ||
Connector Size B M8 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 60V | ||
Standards/Approvals No | ||
Series CYM4 | ||
Contact Material Nickel Aluminium, Copper Zinc Alloy | ||
Contact Plating Nickel | ||
Length 30.5mm | ||
- COO (Country of Origin):
- IN
Cable Harness Solutions for Automation. Reduce your costs through solutions with increased efficiencies
관련된 링크들
- RS PRO Straight Circular Connector Adapter 4 Male M12 Female
- RS PRO Straight Circular Connector Adapter 5 M12 Male 4 M12 Female
- RS PRO Straight Circular Connector Adapter 8 M12 Male 8 M12 Female
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- RS PRO Straight Circular Connector Adapter 4 M12 Male 3 M12 Female
- RS PRO Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- RS PRO Straight Circular Connector Adapter 1 M12 Male 2 M8 Female
- RS PRO Right Angle Circular Connector Adapter 1 M12 Male 1 Female