TE Connectivity, 10 Ω 250 W Thick Film Chassis Mount Resistor ±10 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩773,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 17일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 2₩773,360.00
3 - 5₩756,360.00
6 +₩740,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-1345
제조사 부품 번호:
BDS 2 A 250 10R 10%
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

10Ω

Power Rating

250W

Series

BDS250

Package/Case

Planar

Tolerance

±10 %

Temperature Coefficient

±150 ppm/°C

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

67mm

Maximum Operating Temperature

125°C

Overall Height

36mm

Standards/Approvals

RoHS

Overall Width

60.25mm

비준수

COO (Country of Origin):
CZ

250 Watt BDS250 Series


From TE Connectivity, the BDS250 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 250 W in a 67 x 60 mm casing ensures high power density over a range of ohmic values.

Features and Benefits:


Available in multiple configurations and multi-resistor packages;2 or 4 easy to connect terminals;Optimum stability;Space saving solution for demanding creep and clearance requirements ;Less than 10pC at 7.5 kV partial discharge guarantees quality, excellent reliability and a long life span

Product Applications:


Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).

Note

Values O.47Ω & 1.0Ω are 4-terminal, all other are 2-terminal

관련된 링크들