TE Connectivity BDS 2 A 250 150R 10%, 150 Ω 250 W Thick Film Chassis Mount Resistor ±10 %
- RS 제품 번호:
- 163-8762
- 제조사 부품 번호:
- BDS 2 A 250 150R 10%
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 163-8762
- 제조사 부품 번호:
- BDS 2 A 250 150R 10%
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 150Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 250W | |
| Series | BDS250 | |
| Package/Case | Planar | |
| Tolerance | ±10 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 67mm | |
| Maximum Operating Temperature | 125°C | |
| Overall Width | 60.25mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 36mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 150Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 250W | ||
Series BDS250 | ||
Package/Case Planar | ||
Tolerance ±10 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 67mm | ||
Maximum Operating Temperature 125°C | ||
Overall Width 60.25mm | ||
Standards/Approvals RoHS | ||
Overall Height 36mm | ||
비준수

250 Watt BDS250 Series
From TE Connectivity, the BDS250 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 250 W in a 67 x 60 mm casing ensures high power density over a range of ohmic values.
Features and Benefits:
Available in multiple configurations and multi-resistor packages;2 or 4 easy to connect terminals;Optimum stability;Space saving solution for demanding creep and clearance requirements ;Less than 10pC at 7.5 kV partial discharge guarantees quality, excellent reliability and a long life span
Product Applications:
Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).
Note
Values O.47Ω & 1.0Ω are 4-terminal, all other are 2-terminal
관련된 링크들
- TE Connectivity BDS 2 A 250 150R 10%, 150 Ω 250 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS 2 A 250 10R 10%, 10 Ω 250 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity, 10 Ω 250 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A2502R2K, 2.2 Ω 250 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS 2 A 100 10R 10%, 10 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS 2 A 100 15R 10%, 15 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS 2 A 100 100R 10%, 100 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS 2 A 100 22R 10%, 22 Ω 100 W Thick Film Chassis Mount Resistor ±10 %