TE Connectivity, 1 kΩ 100 W Thick Film Chassis Mount Resistor ±10 %
- RS 제품 번호:
- 161-4757
- 제조사 부품 번호:
- BDS 2 A 100 1K0 10%
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 161-4757
- 제조사 부품 번호:
- BDS 2 A 100 1K0 10%
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1kΩ | |
| Power Rating | 100W | |
| Series | BDS100 | |
| Package/Case | Planar | |
| Tolerance | ±10 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Overall Length | 38mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Overall Width | 25.5mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 21mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 1kΩ | ||
Power Rating 100W | ||
Series BDS100 | ||
Package/Case Planar | ||
Tolerance ±10 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Overall Length 38mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Overall Width 25.5mm | ||
Standards/Approvals RoHS | ||
Overall Height 21mm | ||
비준수

100 Watt BDS100 Series
From TE Connectivity, the BDS100 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 100W within a 9.5cm2 footprint gives BDS power resistors a high-power density of 10.5W/cm2.
Features and Benefits:
Available in 6 configurations with 2 or 4 easy to connect terminals;Easy mounting Isotop case;Optimum stability;Space saving solution;Partial dischage of less than 10pC at 2 kV guarantees quality, excellent reliability and a long life span
Product Applications:
Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).
Note
0.47Ω & 1.0Ω are 4-terminal, all other values are 2-terminal
관련된 링크들
- TE Connectivity BDS 2 A 100 1K0 10%, 1 kΩ 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity, 2.2 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A1004R7K, 4.7 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A1002R2K, 2.2 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A1006R8K, 6.8 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS 2 A 100 100R 10%, 100 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS 2 A 100 10R 10%, 10 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS 4 B 100 1R0 10%, 1 Ω 100 W Thick Film Chassis Mount Resistor ±10 %