TE Connectivity BDS2A10047RK, 47 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- RS 제품 번호:
- 225-1193
- 제조사 부품 번호:
- BDS2A10047RK
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
13개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩186,800.00
재고있음
- 48 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩186,800.00 | - |
| 13 - 24 | ₩182,700.00 | 2% |
| 25 + | ₩179,040.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 225-1193
- 제조사 부품 번호:
- BDS2A10047RK
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 47Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | BDS100 | |
| Package/Case | Planar | |
| Temperature Coefficient | ±150 ppm/°C | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 38mm | |
| Maximum Operating Temperature | 125°C | |
| Overall Width | 25.5mm | |
| Overall Height | 21mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 47Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series BDS100 | ||
Package/Case Planar | ||
Temperature Coefficient ±150 ppm/°C | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 38mm | ||
Maximum Operating Temperature 125°C | ||
Overall Width 25.5mm | ||
Overall Height 21mm | ||
Standards/Approvals RoHS | ||

100 Watt BDS100 Series
From TE Connectivity, the BDS100 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 100W within a 9.5cm2 footprint gives BDS power resistors a high-power density of 10.5W/cm2.
Features and Benefits:
Available in 6 configurations with 2 or 4 easy to connect terminals;Easy mounting Isotop case;Optimum stability;Space saving solution;Partial dischage of less than 10pC at 2 kV guarantees quality, excellent reliability and a long life span
Product Applications:
Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).
Note
0.47Ω & 1.0Ω are 4-terminal, all other values are 2-terminal
관련된 링크들
- TE Connectivity BDS2A10047RK, 47 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A100680RK, 680 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A100470RK, 470 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A10033RK, 33 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A100330RK, 330 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity HSC10047RJ, 47 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity BDS 2 A 100 15R 10%, 15 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS 2 A 100 100R 10%, 100 Ω 100 W Thick Film Chassis Mount Resistor ±10 %