Vishay, 100 kΩ 750 W Thick Film Chassis Mount Resistor ±10 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
167-8619
제조사 부품 번호:
RCEC750HV1003KB
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Chassis Mount Resistor

Resistance

100kΩ

Power Rating

750W

Series

RCEC750

Packaging

Box

Package/Case

Planar

Tolerance

±10 %

Temperature Coefficient

±150 ppm/°C

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Overall Length

67mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Overall Width

60mm

Standards/Approvals

RoHS

Overall Height

25mm

비준수

COO (Country of Origin):
FR

750 Watt Vishay RCEC Series


Vishay RCEC 750 power resistors are constructed from an alumina substrate and Cermet resistive element encapsulated in a resin filled case. RCEC 750 power resistors have a high power/volume ratio and feature a cold system without external radiation.

Features and Benefits:


750 W maximum rated power

Non-inductive

Easy assembly

400N self-calibrated pressure

Cooled by auxiliary heatsink (not included)

관련된 링크들