Vishay RCMC5004R70KB, 4.7 Ω 750 W Thick Film Chassis Mount Resistor ±10 %
- RS 제품 번호:
- 167-8616
- 제조사 부품 번호:
- RCMC5004R70KB
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 167-8616
- 제조사 부품 번호:
- RCMC5004R70KB
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 4.7 Ω | |
| Power Rating | 750 W | |
| Technology | Thick Film | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Overall Height | 25 mm | |
| Overall Length | 67 mm | |
| Overall Width | 60 mm | |
| Package/Case | Planar | |
| Packaging | Box | |
| Series | RCMC | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±150 ppm/°C | |
| Termination Style | Screw | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 4.7 Ω | ||
Power Rating 750 W | ||
Technology Thick Film | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Overall Height 25 mm | ||
Overall Length 67 mm | ||
Overall Width 60 mm | ||
Package/Case Planar | ||
Packaging Box | ||
Series RCMC | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±150 ppm/°C | ||
Termination Style Screw | ||
비준수
- COO (Country of Origin):
- FR
500 Watt Vishay RCMC Power Resistors
Vishay RCMC power resistors are constructed from thick film metal on film. These power resistors offer a cold system without external radiation and a high power/volume ratio solution.
Features and Benefits:
Non-inductive
Easy assembly
Self calibrated pressure (400N)
Cooled by auxiliary heatsink (not supplied)
Applications:
Power inverters for windmill and railway drives, power supplies for industrial and automotive, HVDC/SVC valves, large drives and HEV/EV battery management.
관련된 링크들
- Vishay RCMC5004R70KB, 4.7 Ω 750 W Thick Film Chassis Mount Resistor ±10 %
- Vishay RCEC750HV1003KB, 100 kΩ 750 W Thick Film Chassis Mount Resistor ±10 %
- Vishay, 100 kΩ 750 W Thick Film Chassis Mount Resistor ±10 %
- Vishay, 68 kΩ 750 W Thick Film Chassis Mount Resistor ±10 %
- Vishay RCEC750HV6802JB, 68 kΩ 750 W Thick Film Chassis Mount Resistor ±10 %
- Vishay LPS0600L2702KB, 27 kΩ 600 W Thick Film Chassis Mount Resistor ±10 %
- Vishay RCEC400GS2702KB, 27 kΩ 400 W Thick Film Chassis Mount Resistor ±10 %
- Vishay LPS0600L1203KB, 120 kΩ 600 W Thick Film Chassis Mount Resistor ±10 %