Vishay, 68 kΩ 750 W Thick Film Chassis Mount Resistor ±10 %
- RS 제품 번호:
- 167-8591
- 제조사 부품 번호:
- RCEC750HV6802JB
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
30개 더 담고 ₩168,840.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 15 units)*
₩3,376,560.00
마지막 RS 재고
- 최종적인 90 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 15 - 15 | ₩225,104.00 | ₩3,376,560.00 | - |
| 30 - 135 | ₩219,476.00 | ₩3,292,140.00 | ₩168,840.00 |
| 150 + | ₩215,086.00 | ₩3,226,300.00 | ₩1,502,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 167-8591
- 제조사 부품 번호:
- RCEC750HV6802JB
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 68kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 750W | |
| Series | RCEC750 | |
| Package/Case | Planar | |
| Packaging | Box | |
| Tolerance | ±10 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 67mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 25mm | |
| Overall Width | 60mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 68kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 750W | ||
Series RCEC750 | ||
Package/Case Planar | ||
Packaging Box | ||
Tolerance ±10 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 67mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Overall Height 25mm | ||
Overall Width 60mm | ||
비준수
- COO (Country of Origin):
- FR
750 Watt Vishay RCEC Series
Vishay RCEC 750 power resistors are constructed from an alumina substrate and Cermet resistive element encapsulated in a resin filled case. RCEC 750 power resistors have a high power/volume ratio and feature a cold system without external radiation.
Features and Benefits:
750 W maximum rated power
Non-inductive
Easy assembly
400N self-calibrated pressure
Cooled by auxiliary heatsink (not included)
관련된 링크들
- Vishay RCEC750HV6802JB, 68 kΩ 750 W Thick Film Chassis Mount Resistor ±10 %
- Vishay, 100 kΩ 750 W Thick Film Chassis Mount Resistor ±10 %
- Vishay RCEC750HV1003KB, 100 kΩ 750 W Thick Film Chassis Mount Resistor ±10 %
- Vishay RCEC400GS2702KB, 27 kΩ 400 W Thick Film Chassis Mount Resistor ±10 %
- Vishay, 68 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 100 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 600 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 100 W Thick Film Chassis Mount Resistor ±5 %