Vishay RCEC400GS2702KB, 27 kΩ 400 W Thick Film Chassis Mount Resistor ±10 %
- RS 제품 번호:
- 167-8611
- 제조사 부품 번호:
- RCEC400GS2702KB
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 167-8611
- 제조사 부품 번호:
- RCEC400GS2702KB
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 27kΩ | |
| Power Rating | 400W | |
| Series | 1A439 | |
| Package/Case | Planar | |
| Packaging | Box | |
| Tolerance | ±10 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Overall Length | 66mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 40mm | |
| Overall Height | 21mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 27kΩ | ||
Power Rating 400W | ||
Series 1A439 | ||
Package/Case Planar | ||
Packaging Box | ||
Tolerance ±10 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Overall Length 66mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Overall Width 40mm | ||
Overall Height 21mm | ||
비준수
- COO (Country of Origin):
- FR
400 Watt Vishay RCEC Series
Professional range of Vishay thick film power resistors from the RCEC series. The resistors can be configured with 2 or 3 resistors.
Non-inductive
Screw on outputs
High power / volume ratio
Through Hole
관련된 링크들
- Vishay RCEC400GS2702KB, 27 kΩ 400 W Thick Film Chassis Mount Resistor ±10 %
- Vishay LPS0600L2702KB, 27 kΩ 600 W Thick Film Chassis Mount Resistor ±10 %
- Vishay RCEC750HV1003KB, 100 kΩ 750 W Thick Film Chassis Mount Resistor ±10 %
- Vishay, 27 kΩ 600 W Thick Film Chassis Mount Resistor ±10 %
- Vishay RCEC750HV6802JB, 68 kΩ 750 W Thick Film Chassis Mount Resistor ±10 %
- Vishay, 100 kΩ 750 W Thick Film Chassis Mount Resistor ±10 %
- Vishay, 68 kΩ 750 W Thick Film Chassis Mount Resistor ±10 %
- Bourns 27 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-2702ELF