Vishay, 470 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 167-8717
- 제조사 부품 번호:
- RTOP100V4700JB
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 167-8717
- 제조사 부품 번호:
- RTOP100V4700JB
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 470Ω | |
| Power Rating | 100W | |
| Series | RTOP100V | |
| Packaging | Box of 10 Units pieces | |
| Package/Case | Planar | |
| Temperature Coefficient | ±150 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 4 | |
| Standards/Approvals | IEC 60115-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 470Ω | ||
Power Rating 100W | ||
Series RTOP100V | ||
Packaging Box of 10 Units pieces | ||
Package/Case Planar | ||
Temperature Coefficient ±150 ppm/°C | ||
Tolerance ±5 % | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 4 | ||
Standards/Approvals IEC 60115-1 | ||
- COO (Country of Origin):
- CZ
100W / 200W Thick film power resistors - RTOP Series
Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C
관련된 링크들
- Vishay RTOP100V4700JB, 470 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 mΩ 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RTOP200VR470JB, 470 mΩ 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 600 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay RPS0500DH4700JB, 470 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0600H4700JB, 470 Ω 600 W Thick Film Chassis Mount Resistor ±5 %