ABUS Security-Center Gecko Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel

Subtotal (1 unit)*

₩574,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩574,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-155
제조사 부품 번호:
IPCA34512B
제조업체:
ABUS Security-Center
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABUS Security-Center

Indoor/Outdoor

Indoor & Outdoor

Product Type

CCTV Camera

Analogue/Network

Network

Lens Type

Fixed

Form Factor

Mini Tube

Maximum Resolution

2688 x 1520 pixel

Power Over Ethernet

Yes

Sensor Size

1.8in

IR

Yes

Supply Voltage

12V

Audio Support

Yes

360°/180° Panoramic View

104°

Width

74mm

IP Rating

IP67

Series

Gecko

Depth

75mm

Focal Length

4 mm

ONVIF

Yes

Hazardous Area Certification

No

Standards/Approvals

PSTI

Height

75mm

COO (Country of Origin):
CN
The ABUS Security-Centre IP Mini Tube is a compact LAN camera with full colour day/night function and delivers images in 4 MPx resolution. With the IR and white light LEDs in IP67 housing, it is designed for indoor/outdoor use by day and night. Mobile access to the camera via ABUS Link Station app. The infrared LEDs enable detailed black/white night vision. AI-supported object detection can be used to switch to colour night vision when an event occurs. The Gecko series delivers clear colour images in total darkness thanks to full colour day/night technology - rich in detail for conclusive evidence. The slightest residual light is effectively amplified by the special lens and the extra light-sensitive image sensor. The white-light LEDs provide finely dosed extra light for the image sensor.

4 MPx resolution for crisp surveillance images

Highly usable colour images in the dark

Discreet illumination of the field of view with white light LEDs for accurate colour images in total darkness

Integrated infrared LEDs for detailed black and white night vision and intelligent switching between IR and colour night vision

Robust and weatherproof housing

microSD card slot for internal data storage and encrypted for high data security

4 mm fixed lens for a good overview

관련된 링크들