ABUS Security-Center IPCs Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
272-8624
제조사 부품 번호:
IPCS34511B
제조업체:
ABUS Security-Center
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABUS Security-Center

Indoor/Outdoor

Indoor & Outdoor

Product Type

CCTV Camera

Analogue/Network

Network

Lens Type

Fixed

Form Factor

Tube

Maximum Resolution

2688 x 1520 pixel

Power Over Ethernet

Yes

Mount Type

Wall, Ceiling

Sensor Size

1.8in

IR

Yes

Audio Support

Yes

Supply Voltage

12V

Wireless

No

Width

85mm

Series

IPCs

IP Rating

IP67

Sensor Type

Centre Tapped, Dual Secondary

Focal Length

4 mm

Standards/Approvals

No

Hazardous Area Certification

No

Height

85mm

COO (Country of Origin):
CN
The ABUS Security-Centre IP mini tube camera is a compact LAN camera with full colour day or night function and delivers images in 4 MPx resolution. With its white light LEDs in IP67 housing, it is designed for indoor or outdoor use by day and night. Mobile access to the camera via ABUS Link Station app.

2 variants for maximum flexibility

Automatic object recognition

Sturdy and weatherproof housing

Micro SD card slot for internal data storage

관련된 링크들