ABUS Security-Center Gecko Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- RS 제품 번호:
- 180-154
- 제조사 부품 번호:
- IPCA34512A
- 제조업체:
- ABUS Security-Center
Subtotal (1 unit)*
₩574,100.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩574,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-154
- 제조사 부품 번호:
- IPCA34512A
- 제조업체:
- ABUS Security-Center
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABUS Security-Center | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Product Type | CCTV Camera | |
| Lens Type | Fixed | |
| Analogue/Network | Network | |
| Maximum Resolution | 2688 x 1520 pixel | |
| Power Over Ethernet | Yes | |
| Sensor Size | 1.8in | |
| IR | Yes | |
| Supply Voltage | 12V | |
| Audio Support | Yes | |
| 360°/180° Panoramic View | 104° | |
| Width | 74mm | |
| IP Rating | IP67 | |
| Series | Gecko | |
| Depth | 75mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEEE 802.3af | |
| Sensor Type | Centre Tapped, Dual Secondary | |
| Focal Length | 2.8 mm | |
| ONVIF | Yes | |
| Height | 75mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABUS Security-Center | ||
Indoor/Outdoor Indoor & Outdoor | ||
Product Type CCTV Camera | ||
Lens Type Fixed | ||
Analogue/Network Network | ||
Maximum Resolution 2688 x 1520 pixel | ||
Power Over Ethernet Yes | ||
Sensor Size 1.8in | ||
IR Yes | ||
Supply Voltage 12V | ||
Audio Support Yes | ||
360°/180° Panoramic View 104° | ||
Width 74mm | ||
IP Rating IP67 | ||
Series Gecko | ||
Depth 75mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEEE 802.3af | ||
Sensor Type Centre Tapped, Dual Secondary | ||
Focal Length 2.8 mm | ||
ONVIF Yes | ||
Height 75mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre IP Mini Tube is a compact LAN camera with full colour day/night function and delivers images in 4 MPx resolution. With the IR and white light LEDs in IP67 housing, it is designed for indoor/outdoor use by day and night. Mobile access to the camera via ABUS Link Station app. The infrared LEDs enable detailed black/white night vision. AI-supported object detection can be used to switch to colour night vision when an event occurs. The Gecko series delivers clear colour images in total darkness thanks to full colour day/night technology - rich in detail for conclusive evidence. The slightest residual light is effectively amplified by the special lens and the extra light-sensitive image sensor. The white-light LEDs provide finely dosed extra light for the image sensor.
4 MPx resolution for crisp surveillance images
Highly usable colour images in the dark
Discreet illumination of the field of view with white light LEDs for accurate colour images in total darkness
Integrated infrared LEDs for detailed black and white night vision and intelligent switching between IR and colour night vision
Robust and weatherproof housing
microSD card slot for internal data storage and encrypted for high data security
2.8 mm fixed lens for a good overview
관련된 링크들
- ABUS Security-Center Gecko Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Gecko Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCs Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- TP-Link Tapo C325WB Network Outdoor Wireless CCTV Camera 2688 x 1520 pixel