ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel

Subtotal (1 unit)*

₩946,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩946,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-0624
Distrelec 제품 번호:
303-15-213
제조사 부품 번호:
IPCB64521
제조업체:
ABUS Security-Center
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABUS Security-Center

Product Type

CCTV Camera

Indoor/Outdoor

Indoor & Outdoor

Lens Type

Vario

Analogue/Network

Network

Form Factor

Tube

Power Over Ethernet

Yes

Maximum Resolution

2688 x 1520 pixel

Mount Type

Wall, Ceiling

Sensor Size

2.7in

Vandal Resistant

Yes

IR

Yes

Audio Support

Yes

Supply Voltage

12V

IP Rating

IP67

Depth

298mm

Width

105mm

Focal Length

2.8 → 12.0 mm²

Standards/Approvals

IK10

Hazardous Area Certification

No

Sensor Type

CMOS

Height

105mm

COO (Country of Origin):
CN

ABUS Outdoor IP CCTV Tube Camera, 4 MPx, Motorised Zoom 2.8 - 12 mm, IP 67


The ABUS Security-Center IP Tube 4 MPx With 4 MPx resolution, weatherproof IP67 housing, IK10 vandal protection and powerful IR LEDs, the IP tube is the surveillance camera for 24/7 outdoor surveillance day and night, WDR dynamics and ultra low-light ensure clear images in any light. The security camera reliably distinguishes relevant movements (people, vehicles) from disturbances (branches, light, etc.) and thus minimises unnecessary motion alarms. The motorised zoom lens with 2.8-12 mm focal length covers a range of 30-108° (4.2x optical).The focal length and focus are conveniently and precisely adjusted via the web interface, and the viewing direction is quickly set by means of a single screw.

Object recognition

Recording and compatibility

Convenient start-up

ABUS Link Station app: Live Image & Push

Supports H.264, H.265, MJPEG

MicroSD card slot for internal data storage

관련된 링크들