RS PRO Silver Zinc Cabinet Lock, 16 mm Panel-to-Tongue 16.2 x 14.2 mm, Key Unlock
- RS 제품 번호:
- 146-1808
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩13,500.00
재고있음
- 180 개 단위 배송 준비 완료
- 추가로 2027년 1월 18일 부터 200 개 단위 배송
- 추가로 2027년 1월 22일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-1808
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Lock Type | Keyed | |
| Product Type | Cabinet Lock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 16mm | |
| Panel Cutout Size | 16.2 x 14.2 mm | |
| Material | Zinc | |
| Finish | Chrome | |
| Colour | Silver | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Lock Type Keyed | ||
Product Type Cabinet Lock | ||
Unlock Method Key | ||
Panel to Tongue Depth 16mm | ||
Panel Cutout Size 16.2 x 14.2 mm | ||
Material Zinc | ||
Finish Chrome | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
RS PRO Panel to Tongue Depth 16 mm, Chrome Cabinet Lock, Key to Unlock
Keep important items safe with the RS PRO chrome cabinet lock. You'll find it in commercial and industrial environments, from veterinary clinics to manufacturing plants and retail units.
The cam lock is plated with chrome, so it resists corrosion and withstands outdoor use. It's made of strong die-cast zinc alloy, which means it's able to resist hard pulls without breaking.
The lock is easy to fix into place thanks to the nut supplied with this kit. With a compact panel cut out of 16.2 mm (L) and 14.2 mm (W), this cabinet lock works well for areas where space is limited. The lock itself has a panel to tongue depth of 16 mm, so it's ideal for thinner doors, including those generally used on electrical enclosures and filing cabinets.
Features and Benefits
Specification
The RS PRO Cabinet Lock and Key to Unlock is made for industrial and commercial settings, from leisure centres to offices and laboratories. The part is made of die-cast zinc alloy, so it's durable and able to survive daily knocks and scrapes. It's plated with chrome too, which ensures it won't rust or tarnish in damp environments. It's also quick to install.
You may also need
Panel to tongue depth of 16 mm
Key unlocking method
RS PRO Panel to Tongue Depth 20 mm, Chrome Cabinet Lock: RS stock no: 146-1803
Why would you choose RS PRO for Camlocks?
RS PRO offers a wide range of camlocks to suit your applications. Our range of cabinet locks has been selected for their high quality and great value. We understand quality is of great importance to any business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
관련된 링크들
- RS PRO Silver Die Cast Cabinet Lock, 26 mm Panel-to-Tongue, Key Unlock
- RS PRO Silver Stainless Steel Cabinet Lock, 26 mm Panel-to-Tongue, Key Unlock
- RS PRO Die Cast Zinc Cabinet Lock, 20 mm Panel-to-Tongue 16.2 x 14.2 mm, Key Unlock
- RS PRO Die Cast Zinc Cabinet Lock, 13.5 mm Panel-to-Tongue 16.2 x 14.2 mm, Key Unlock
- RS PRO Die Cast Zinc Cabinet Lock, 16.5 mm Panel-to-Tongue 20.2 x 17.2 mm, Key Unlock
- RS PRO Silver Stainless Steel Cabinet Lock, 20 mm Panel-to-Tongue 22.5 mm, Key Unlock
- RS PRO Chrome Die Cast Cabinet Lock, 20 mm Panel-to-Tongue 16.5 mm, Key Unlock
- RS PRO Chrome Die Cast Zinc Cabinet Lock, 20 mm Panel-to-Tongue 17.2 x 14.2 mm, Key Unlock