SCHAEFFLER LOCKNUT-HOOK-KM2-3 28 mm C Hook Wrench 136mm

Subtotal (1 unit)*

₩53,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
313-159
제조사 부품 번호:
LOCKNUT-HOOK-KM2-3
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Product Type

C Hook Wrench

Maximum Jaw Capacity

28mm

Minimum Jaw Capacity

25mm

Overall Length

136mm

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Schaeffler C Hook Wrench, 28mm Maximum Jaw Capacity, 25mm Minimum Jaw Capacity - LOCKNUT-HOOK-KM2-3


This C-hook wrench is a manual hook spanner designed to engage and turn small locknuts used in mechanical and electrical assemblies. It is intended for precision adjustment tasks within automation and electronics environments where access is limited and controlled torque application is required.

Features & Benefits


• Compatible with locknuts sized 25–28 mm for tight engagement
• Single-piece hook design reduces slippage during adjustment
• 136 mm overall length provides reach in confined spaces
• 4 mm hook thickness minimises deformation under manual load
• Approximately 45 g mass reduces operator fatigue during repetitive use

**Applications**


• Suitable for adjusting locknuts on motor housings in automation systems
• Ideal for maintenance of electrical panel components with small locknuts
• Used with bearing locknuts in precision mechanical assemblies
• Can be used for adjustments on Compact actuators and gearboxes

What quantity is supplied for routine maintenance tasks?


The tool is supplied as a single hook wrench sufficient for individual maintenance operations or as a replacement in toolkits.

Can it be combined with other sizes for broader coverage?


It forms part of a modular set that covers multiple locknut dimensions, allowing selection of the correct wrench for varied locknut diameters.

How does the tool suit small-jaw locknut work?


The hook profile is shaped for small-jaw engagement, enabling controlled rotation of Compact locknuts without interfering with adjacent components.

Is the wrench appropriate for handheld precision work?


Its light weight and Compact length make it suitable for manual precision adjustments where access is restricted and fine control is necessary.

관련된 링크들