SCHAEFFLER LOCKNUT-HOOK-KM17 115 mm C Hook Wrench 335mm

Subtotal (1 unit)*

₩153,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2027년 1월 05일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩153,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
311-673
제조사 부품 번호:
LOCKNUT-HOOK-KM17
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Product Type

C Hook Wrench

Maximum Jaw Capacity

115mm

Minimum Jaw Capacity

110mm

Overall Length

335mm

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Schaeffler C Hook Wrench, 115mm Maximum Jaw Capacity, 110mm Minimum Jaw Capacity - LOCKNUT-HOOK-KM17


This C-hook wrench is a single-hook tool designed to engage and rotate locknuts in industrial settings. It provides a straightforward means of applying torque to KM-type locknuts and is intended for maintenance and assembly tasks within automation, electrical, electronics and mechanical environments.

Features & Benefits


• 335mm overall length offers extended reach for recessed fastenings
• 110mm minimum jaw capacity fits small-diameter locknuts
• 115mm maximum jaw capacity accommodates larger KM locknuts
• 10mm hook thickness resists deformation under load
• 0.745kg weight balances control and manoeuvrability

**Applications**


• Suitable for adjusting KM locknuts on rotary actuators
• Ideal for maintenance of electrical switchgear locknuts
• Used with bearings and housings requiring locknut removal
• Can be used for machinery assembly in automation lines

How is this tool supplied for individual use?


It is supplied as a single hook wrench, packaged as one unit for direct use in workshops.

Can it pair with other items for comprehensive servicing?


It forms part of a set that covers a range of KM locknut sizes, enabling selection of the correct tool for varied locknuts.

What design attribute aids repeated workshop use?


The hook thickness and robust single-wrench configuration support repeated engagement of locknut teeth during routine maintenance.

Which locknuts does it specifically fit?


It is suitable for KM-design locknuts within the specified jaw capacity range, matching both lower and upper diameter limits.

관련된 링크들