SCHAEFFLER LOCKNUT-HOOK-KM36-40 245 mm C Hook Wrench 568mm

Subtotal (1 unit)*

₩520,740.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 17일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩520,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
311-589
제조사 부품 번호:
LOCKNUT-HOOK-KM36-40
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Maximum Jaw Capacity

245mm

Product Type

C Hook Wrench

Minimum Jaw Capacity

230mm

Overall Length

568mm

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Schaeffler C Hook Wrench, 245mm Maximum Jaw Capacity, 230mm Minimum Jaw Capacity - LOCKNUT-HOOK-KM36-40


This C-hook wrench is a single-hook spanner designed to engage and rotate bearing locknuts in industrial settings. It is intended for use where a hooked engagement is required to apply torque to threaded lockrings on rotating equipment. The tool suits maintenance and assembly tasks across automation, electronics, electrical and mechanical workshops.

Features & Benefits


• Fits locknut diameters between 230mm and 245mm for large fittings
• Overall length 568mm for enhanced leverage and reach
• 10mm hook thickness for robust contact with locknut profiles
• Approximately 2.25kg mass for steady handling during torquing
• Supplied as a single-piece wrench for straightforward deployment

**Applications**


• Suitable for adjusting bearing locknuts on large motors and gearboxes
• Ideal for maintenance of rotating assemblies in automation lines
• Used for locknut adjustments in electrical drive systems
• Can be used for servicing mechanical transmission components

How is the tool supplied for immediate use?


It is delivered as a single-hook wrench ready for application without additional attachments.

Which locknut sizes does it cover?


The hook engagement is compatible with locknuts having an effective outer diameter range of 230mm–245mm.

What physical attributes aid manual operation?


The 568mm overall length increases mechanical advantage, while the 2.25kg mass helps maintain steady contact during rotation.

관련된 링크들