SCHAEFFLER LOCKNUT-HOOK-KM15-16 100 mm C Hook Wrench 280mm

Subtotal (1 unit)*

₩98,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2027년 1월 05일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩98,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
311-541
제조사 부품 번호:
LOCKNUT-HOOK-KM15-16
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Maximum Jaw Capacity

100mm

Product Type

C Hook Wrench

Minimum Jaw Capacity

95mm

Overall Length

280mm

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Schaeffler C Hook Wrench, 100mm Maximum Jaw Capacity, 95mm Minimum Jaw Capacity - LOCKNUT-HOOK-KM15-16


This C‑hook wrench is a single‑hook spanner designed for tightening and loosening ring‑style locknuts used in bearing and machine assemblies. It provides a focused, manual solution for adjustment tasks in industrial settings where precise engagement with locknuts is required.

Features & Benefits


• Fits locknuts KM15 and KM16 for accurate engagement
• Maximum jaw opening accommodates locknuts up to 100 mm capacity
• Minimum jaw opening secures nuts from 95 mm for tight fits
• Overall length 280mm for extended reach and leverage
• Handle thickness 8mm for robust manual torque transfer
• Lightweight — approximately 0.4kg — for reduced operator fatigue

**Applications**


• Suitable for assembly of bearing locknuts in automation equipment
• Used for rotating machinery maintenance in mechanical workshops
• Ideal for adjustment of shaft locknuts in electrical drive systems
• Can be used for servicing coupling locknuts on industrial gearboxes

How is the tool supplied for single‑user use?


It is delivered as one individual hook wrench intended for standalone manual operation.

Can this tool be part of a set for varied nut sizes?


Yes, it is listed as a component of a larger set covering a range of locknut dimensions.

What materials or weight considerations affect handling?


The tool weighs around 0.4 kg, which balances solidity with manageable handling for repeated tasks.

Which nut types will this engage reliably?


It is designed to engage C‑shaped locknuts with compatible hook features commonly used on bearing assemblies.

관련된 링크들