SCHAEFFLER LOCKNUT-HOOK-KM10-11 75 mm C Hook Wrench 240mm

Subtotal (1 unit)*

₩69,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩69,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
311-692
제조사 부품 번호:
LOCKNUT-HOOK-KM10-11
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Product Type

C Hook Wrench

Maximum Jaw Capacity

75mm

Minimum Jaw Capacity

68mm

Overall Length

240mm

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Schaeffler C Hook Wrench, 75mm Maximum Jaw Capacity, 68mm Minimum Jaw Capacity - LOCKNUT-HOOK-KM10-11


This C‑hook wrench is a handheld tool designed to engage and turn locknuts and threaded collars in industrial maintenance and assembly operations. It is intended for use where controlled torque application to locknuts is required, offering a straightforward single‑wrench format for routine adjustment tasks in automation, electronics and mechanical environments.

Features & Benefits


• Adjustable engagement delivers accurate contact with locknuts
• Single‑piece hook design permits secure grip on collars
• Lightweight construction aids prolonged use without fatigue
• Compatible with KM10 and KM11 locknut sizes for versatility
• Compact profile allows access in confined assemblies

**Applications**


• Suitable for securing bearing locknuts during machine assembly
• Ideal for maintenance of gearboxes and rotating equipment
• Used with threaded collars on drive shafts in automation systems
• Can be used for adjustments in electrical panel actuator linkages

What range of locknut diameters will it engage?


It is designed to engage locknuts with diameters between 68mm and 75mm.

How long is the tool and how does that affect leverage?


The overall length is 240mm, providing moderate leverage for manual tightening and loosening tasks.

What is included when ordering the tool?


The supply comprises one hook wrench as a single‑wrench variant.

관련된 링크들