Texas Instruments SN74LVCH245APW Bus Transceiver, 8-Bit Non-Inverting, 20-Pin TSSOP-20
- RS 제품 번호:
- 252-8885
- 제조사 부품 번호:
- SN74LVCH245APW
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩8,560.00
마지막 RS 재고
- 최종적인 1,985 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 5 | ₩1,712.00 | ₩8,560.00 | - |
| 10 - 20 | ₩1,548.00 | ₩7,740.00 | 9% |
| 25 + | ₩1,484.00 | ₩7,420.00 | 13% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8885
- 제조사 부품 번호:
- SN74LVCH245APW
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | LVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP-20 | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum High Level Output Current | 24mA | |
| Series | SN74LVCH245A | |
| Maximum Low Level Output Current | 24mA | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family LVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP-20 | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Maximum High Level Output Current 24mA | ||
Series SN74LVCH245A | ||
Maximum Low Level Output Current 24mA | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
The Texas offers a SN series offers a octal bus transceiver is designed for 1.65 V to 3.6 V vcc operation. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.
Operate from 1.65 V to 3.6 V
Inputs accept voltages to 5.5 V
Bus hold on data inputs
관련된 링크들
- Texas Instruments Bus Transceiver, 8-Bit Non-Inverting, 20-Pin TSSOP-20
- Texas Instruments SN74LVTH245APW Bus Transceiver Non-Inverting LVTTL, 20-Pin TSSOP
- Nexperia 74LVC245APW,118 Bus Transceiver, 9-Bit Non-Inverting 3 State, 20-Pin TSSOP
- Texas Instruments SN74HC245PW Bus Transceiver Non-Inverting CMOS, 20-Pin TSSOP
- Texas Instruments SN74LVT245BPW Bus Transceiver Non-Inverting LVTTL, 20-Pin TSSOP
- Nexperia 74HC245PW,118 Bus Transceiver Non-Inverting TTL, 20-Pin TSSOP
- Texas Instruments SN74ABT245BPW Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin TSSOP
- Texas Instruments SN74LVC245APWR Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP